Add To Favorites
Product Overview
Digi-Key Part Number 220-1698-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

LC4256V-5FTN256AC

Description IC CPLD 256MC 5NS 256FTBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4000V
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 5.0ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 16
Number of Macrocells 256
Number of Gates -
Number of I/O 128
Operating Temperature 0°C ~ 90°C (TJ)
Mounting Type Surface Mount
Package / Case 256-LBGA
Supplier Device Package 256-FTBGA (17x17)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LC4256V-75FTN256AI-ND LC4256V-75FTN256AI Lattice Semiconductor Corporation Tray ? 0
26,53889 90  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 90
Other Names 220-1698
LC4256V-5FTN256AC-ND
LC4256V5FTN256AC

05:33:36 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 29,18000 29,18
25 26,53880 663,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback