Add To Favorites
Product Overview
Digi-Key Part Number 220-1697-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

LC4256V-3TN144C

Description IC CPLD 256MC 3NS 144TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4000V
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 3.0ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 16
Number of Macrocells 256
Number of Gates -
Number of I/O 96
Operating Temperature 0°C ~ 90°C (TJ)
Mounting Type Surface Mount
Package / Case 144-LQFP
Supplier Device Package 144-TQFP (20x20)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LC4256V-5TN144I-ND LC4256V-5TN144I Lattice Semiconductor Corporation Tray ? 0
34,20033 60  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 60
Other Names 220-1697
LC4256V-3TN144C-ND
LC4256V3TN144C

11:28:09 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 37,62000 37,62
25 34,20040 855,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback