Add To Favorites
Product Overview
Digi-Key Part Number 220-1370-ND
Quantity Available 522
Can ship immediately
Manufacturer

Manufacturer Part Number

LC4128ZE-7MN144C

Description IC CPLD 128MC 7.5NS 144CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4000ZE
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 7.5ns
Voltage Supply - Internal 1.7 V ~ 1.9 V
Number of Logic Elements/Blocks 8
Number of Macrocells 128
Number of Gates -
Number of I/O 96
Operating Temperature 0°C ~ 90°C (TJ)
Mounting Type Surface Mount
Package / Case 144-TFBGA, CSPBGA
Supplier Device Package 144-CSBGA (7x7)
 
For Use With
Additional Resources
Standard Package ? 360
Other Names 220-1370
LC4128ZE-7MN144C-ND
LC4128ZE7MN144C

15:45:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,06000 6,06
25 5,48200 137,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback