Add To Favorites
Product Overview
Digi-Key Part Number 220-1023-ND
Quantity Available 930
Can ship immediately
Manufacturer

Manufacturer Part Number

LC4128ZE-5TN100C

Description IC CPLD 128MC 5.8NS 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4000ZE
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 5.8ns
Voltage Supply - Internal 1.7 V ~ 1.9 V
Number of Logic Elements/Blocks 8
Number of Macrocells 128
Number of Gates -
Number of I/O 64
Operating Temperature 0°C ~ 90°C (TJ)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1026-ND LC4128ZE-7TN100I Lattice Semiconductor Corporation Tray ? 213 - Immediate
5,98000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 220-1023
LC4128ZE5TN100C

17:12:38 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,98000 5,98
25 5,43000 135,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback