Add To Favorites
Product Overview
Digi-Key Part Number 220-2654-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

LC4128ZC-75TN100E

Description IC CPLD 128MC 7.5NS 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4000Z
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 7.5ns
Voltage Supply - Internal 1.7 V ~ 1.9 V
Number of Logic Elements/Blocks 8
Number of Macrocells 128
Number of Gates -
Number of I/O 64
Operating Temperature -40°C ~ 130°C (TJ)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
For Use With
Additional Resources
Standard Package ? 90
Other Names 220-2654
LC4128ZC-75TN100E-ND

17:05:35 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,97000 16,97
25 15,44560 386,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback