Add To Favorites
Product Overview
Digi-Key Part Number 220-1676-ND
Quantity Available 373
Can ship immediately
Manufacturer

Manufacturer Part Number

LC4064ZE-5TN48C

Description IC CPLD 64MC 5.8NS 48TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4000ZE
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 5.8ns
Voltage Supply - Internal 1.7 V ~ 1.9 V
Number of Logic Elements/Blocks 4
Number of Macrocells 64
Number of Gates -
Number of I/O 32
Operating Temperature 0°C ~ 90°C (TJ)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-TQFP (7x7)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1367-ND LC4064ZE-7TN48I Lattice Semiconductor Corporation Tray ? 713 - Immediate
2,50000 1
For Use With
Additional Resources
Standard Package ? 250
Other Names 220-1676
LC4064ZE-5TN48C-ND
LC4064ZE5TN48C

11:10:48 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,50000 2,50
25 2,25560 56,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback