Add To Favorites
Product Overview
Digi-Key Part Number 220-1642-ND
Quantity Available 495
Can ship immediately
Manufacturer

Manufacturer Part Number

LC4032V-25TN44C

Description IC CPLD 32MC 2.5NS 44TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4000V
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 2.5ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 2
Number of Macrocells 32
Number of Gates -
Number of I/O 30
Operating Temperature 0°C ~ 90°C (TJ)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1645-ND LC4032V-5TN44I Lattice Semiconductor Corporation Tray ? 180 - Immediate
3,25000 1
For Use With
Additional Resources
Standard Package ? 160
Other Names 220-1642
LC4032V-25TN44C-ND
LC4032V25TN44C

12:27:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,25000 3,25
25 2,94200 73,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback