Add To Favorites
Product Overview
Digi-Key Part Number 220-1006-ND
Quantity Available 375
Can ship immediately
Manufacturer

Manufacturer Part Number

ISPPAC-CLK5610AV-01TN48C

Description IC CLK GEN FANOUT BUFFER 48TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispClock™
Packaging ? Tray ?
Part Status Active
PLL Yes with Bypass
Input HSTL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL
Output EHSTL, HSTL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL
Number of Circuits 1
Ratio - Input:Output 1:10
Differential - Input:Output Yes/Yes
Frequency - Max 400MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-TQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 220-1006
ISPPACCLK5610AV01TN48C

17:13:54 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,17000 7,17
25 6,49680 162,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback