Add To Favorites
Product Overview
Digi-Key Part Number 220-1004-ND
Quantity Available 297
Can ship immediately
Manufacturer

Manufacturer Part Number

ISPPAC-CLK5410D-01SN64C

Description IC BUFFER FANOUT 10OUTPUT 64QFNS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispClock™
Packaging ? Tray ?
Part Status Active
PLL Yes with Bypass
Input HCSL, HSTL, LVDS, LVPECL, MLVDS, SSTL
Output HCSL, HSTL, LVDS, LVPECL, MLVDS, SSTL
Number of Circuits 1
Ratio - Input:Output 2:10
Differential - Input:Output Yes/Yes
Frequency - Max 400MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFNS (9x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 260
Other Names 220-1004
ISPPACCLK5410D01SN64C

12:20:18 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,27000 6,27
25 5,84640 146,16
100 5,70010 570,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback