Add To Favorites
Product Overview
Digi-Key Part Number 220-2067-1-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

ICE5LP4K-CM36ITR50

Description IC FPGA 26 I/O 36UCFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets iCE40 Ultra™ Family
PCN Design/Specification iCE40 01/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ICE40 Ultra™
Part Status Active
Number of LABs/CLBs 440
Number of Logic Elements/Cells 3520
Total RAM Bits 81920
Number of I/O 26
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 36-VFBGA
Supplier Device Package 36-BGA (2.5x2.5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 220-2067-1

22:47:27 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,28000 5,28
25 4,60480 115,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 220-2067-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 0
  • Unit Price: 4,60480
  • Digi-Reel® ? : 220-2067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ICE5LP4K-CM36ITR-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,41076
  • Tape & Reel (TR) ? : ICE5LP4K-CM36ITR1K-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,41076
Send Feedback