Add To Favorites
Product Overview
Digi-Key Part Number 220-2064-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ICE5LP1K-SG48ITR50

Description IC FPGA 39 I/O 48QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets iCE40 Ultra™ Family
Leaded Pkg PCB Layout Guide
PCN Design/Specification iCE40 01/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ICE40 Ultra™
Part Status Active
Number of LABs/CLBs 138
Number of Logic Elements/Cells 1100
Total RAM Bits 65536
Number of I/O 39
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 220-2064-1

12:08:46 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78
25 3,29600 82,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 220-2064-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 0
  • Unit Price: 3,29600
  • Digi-Reel® ? : 220-2064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback