Add To Favorites
Product Overview
Digi-Key Part Number 926-1486-ND
Quantity Available 2.881
Can ship immediately
Manufacturer

Manufacturer Part Number

A15427-003

Description TGARD 5000,A0 TO-220 0.006"
Expanded Description Thermal Pad Tan 19.05mm x 12.70mm Rectangle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Tgard™ 5000 Series
A15427 Drawing
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Thermal Materials

Series Tgard™ 5000
Part Status Active
Usage TO-220
Shape Rectangle
Outline 19.05mm x 12.70mm
Thickness 0.0050" (0.127mm)
Material Polyimide, Silicone Rubber Coated
Adhesive -
Backing, Carrier -
Color Tan
Thermal Resistivity -
Thermal Conductivity -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 926-1486

02:08:33 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,44500 4,45
25 0,42280 10,57
50 0,41180 20,59
100 0,40620 40,62
250 0,37836 94,59
500 0,35612 178,06
1.000 0,32273 322,73
5.000 0,31160 1.557,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback