Add To Favorites
Product Overview
Digi-Key Part Number 926-1501-ND
Quantity Available 2.044
Can ship immediately
Manufacturer

Manufacturer Part Number

A15038-004

Description TGARD 210,A0 TO-220 0.010"
Expanded Description Thermal Pad White 25.40mm x 19.05mm Rectangle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Tgard 200 Series
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Thermal Materials

Series Tgard™ 200
Part Status Active
Usage TO-220
Shape Rectangle
Outline 25.40mm x 19.05mm
Thickness 0.010" (0.254mm)
Material Silicone Elastomer
Adhesive -
Backing, Carrier Fiberglass
Color White
Thermal Resistivity -
Thermal Conductivity 5.0 W/m-K
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 926-1501

00:28:54 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,92700 9,27
25 0,88040 22,01
50 0,85720 42,86
100 0,84570 84,57
250 0,78776 196,94
500 0,74144 370,72
1.000 0,67193 671,93
5.000 0,64876 3.243,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback