Add To Favorites
Product Overview
Digi-Key Part Number 926-1420-ND
Quantity Available 53
Can ship immediately
Manufacturer

Manufacturer Part Number

475010-314

Description PELTIR MS2,102,14,14,17,17,00,W8
Expanded Description Peltier Module 29.70mm x 29.70mm x 7.52mm 12.1W @ 25°C 4.3A 80°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MS2,102,14,14,17,17 Series
Other Related Documents TEC Inspection Guide
Product Attributes Select All
Categories
Manufacturer

Laird Technologies - Engineered Thermal Solutions

Series Multistage
Part Status Active
Outline L x W x H 29.70mm x 29.70mm x 7.52mm
Qmax @ Th 12.1W @ 25°C
Delta Tmax @ Th 87°C @ 25°C
Current - Max 4.3A
Voltage - Max 8.2V
Resistance (Ohms) -
Operating Temperature 80°C
Features Non-Sealed
 
You May Also Be Interested In
  • CPM-2F - CUI Inc. | 102-1738-ND DigiKey Electronics
  • CPM-2F
  • CUI Inc.
  • PELTIER MOD 70 X 27MM 6.0A INP
  • Unit Price 90,98000
  • 102-1738-ND
Additional Resources
Standard Package ? 1
Other Names 926-1420

00:32:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 120,53000 120,53
10 110,43100 1.104,31
25 106,82200 2.670,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback