Add To Favorites
Product Overview
Digi-Key Part Number 903-1125-ND
Quantity Available 620
Can ship immediately
Manufacturer

Manufacturer Part Number

4B88PA51H01800

Description GASKT FABRIC/FOAM 8X457.2MM BELL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Type Fabric Over Foam
Shape Bell
Width 0.315" (8.00mm)
Length 18.000" (457.20mm)
Height 0.091" (2.30mm)
Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
 
Additional Resources
Standard Package ? 1
Other Names 903-1125

14:21:02 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,45000 6,45
10 5,75700 57,57
25 5,18080 129,52
100 4,72030 472,03
250 4,25976 1.064,94
500 3,82224 1.911,12
1.000 3,22358 3.223,58
2.500 3,06240 7.656,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback