Add To Favorites
Product Overview
Digi-Key Part Number 903-1307-ND
Quantity Available 325
Can ship immediately
Manufacturer

Manufacturer Part Number

4788PA22101800

Description GASKET FAB/FOAM 6.4X457.2MM RECT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets EMI Catalog
221 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Shape Rectangular
Thickness - Overall 0.125" (3.2mm)
Width 0.25" (6.4mm)
Length 18" (457.2mm)
Adhesive Pressure Sensitive Adhesive (PSA)
Temperature Range -40 ~ 158°F (-40 ~ 70°C)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 903-1307

11:18:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,94000 3,94
10 3,52300 35,23
25 3,17160 79,29
100 2,88950 288,95
250 2,60760 651,90
500 2,33980 1.169,90
1.000 1,97332 1.973,32
2.500 1,87466 4.686,64
5.000 1,80418 9.020,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback