Add To Favorites
Product Overview
Digi-Key Part Number 903-1304-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

4694PA51G01800

Description GASKET FAB/FOAM 12.7X457.2MM REC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets EMI Catalog
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Shape Rectangular
Thickness - Overall 0.130" (3.3mm)
Width 0.5" (12.7mm)
Length 18" (457.2mm)
Adhesive Pressure Sensitive Adhesive (PSA)
Temperature Range -40 ~ 158°F (-40 ~ 70°C)
 
Additional Resources
Standard Package ? 1
Other Names 903-1304

00:46:11 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,28000 7,28
10 6,50600 65,06
25 5,85600 146,40
100 5,33550 533,55
250 4,81496 1.203,74
500 4,32046 2.160,23
1.000 3,64377 3.643,77
2.500 3,46158 8.653,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback