Add To Favorites
Product Overview
Digi-Key Part Number 903-1297-ND
Quantity Available 183
Can ship immediately
Manufacturer

Manufacturer Part Number

4633PA51G01800

Description GASKT FAB/FOAM 7.62X457.2MM BELL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets EMI Catalog
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Type Fabric Over Foam
Shape Bell
Width 0.299" (7.60mm)
Length 18.000" (457.20mm)
Height 0.098" (2.50mm)
Material -
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
 
Additional Resources
Standard Package ? 1
Other Names 903-1297

04:38:35 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,03000 7,03
10 6,32700 63,27
25 5,76440 144,11
100 5,20190 520,19
250 4,78020 1.195,05
500 4,35838 2.179,19
1.000 3,79602 3.796,02
2.500 3,65542 9.138,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback