Add To Favorites
Product Overview
Digi-Key Part Number 903-1108-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

4630PA51H01800

Description GASKET FAB/FOAM 4.6X457.2MM BELL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 51H Series Datasheet
EMI Catalog
Featured Product Fabric-Over-Foam Gaskets
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Shape Bell
Thickness - Overall 0.07" (1.8mm)
Width 0.18" (4.6mm)
Length 18" (457.2mm)
Adhesive Pressure Sensitive Adhesive (PSA)
Temperature Range -40 ~ 158°F (-40 ~ 70°C)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 903-1108

14:44:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,61000 4,61
10 4,11200 41,12
25 3,70040 92,51
100 3,37150 337,15
250 3,04252 760,63
500 2,73008 1.365,04
1.000 2,30246 2.302,46
2.500 2,18734 5.468,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback