Add To Favorites
Product Overview
Digi-Key Part Number 903-1106-ND
Quantity Available 615
Can ship immediately
Manufacturer

Manufacturer Part Number

4612PA51H01800

Description GASKT FAB/FOAM 12.7X457.2MM RECT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 51H Series Datasheet
EMI Catalog
Featured Product Fabric-Over-Foam Gaskets
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Shape Rectangular
Thickness - Overall 0.1" (2.5mm)
Width 0.5" (12.7mm)
Length 18" (457.2mm)
Adhesive Pressure Sensitive Adhesive (PSA)
Temperature Range -40 ~ 158°F (-40 ~ 70°C)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 903-1106

19:54:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,69000 5,69
10 5,08000 50,80
25 4,57200 114,30
100 4,16570 416,57
250 3,75928 939,82
500 3,37318 1.686,59
1.000 2,84486 2.844,86
2.500 2,70261 6.756,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback