Add To Favorites
Product Overview
Digi-Key Part Number 903-1105-ND
Quantity Available 338
Can ship immediately
Manufacturer

Manufacturer Part Number

4600PAH1K01800

Description GSKT FAB/FOAM 11.4X457.2MM CFOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Sculpted Foam UL94 V0 Datasheet
EMI Catalog
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Type Fabric Over Foam
Shape C-Fold
Width 0.449" (11.40mm)
Length 18.000" (457.20mm)
Height 0.413" (10.50mm)
Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 903-1105

18:43:38 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,76000 10,76
10 9,69200 96,92
25 8,83040 220,76
100 7,96870 796,87
250 7,32268 1.830,67
500 6,67654 3.338,27
1.000 5,81505 5.815,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback