Add To Favorites
Product Overview
Digi-Key Part Number 903-1104-ND
Quantity Available 199
Can ship immediately
Manufacturer

Manufacturer Part Number

4594PA51H01800

Description GASKET FAB/FOAM 8.9X457.2MM RECT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 51H Series Datasheet
EMI Catalog
Featured Product Fabric-Over-Foam Gaskets
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Shape Rectangular
Thickness - Overall 0.138" (3.5mm)
Width 0.35" (8.9mm)
Length 18" (457.2mm)
Adhesive Pressure Sensitive Adhesive (PSA)
Temperature Range -40 ~ 158°F (-40 ~ 70°C)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 903-1104

07:17:19 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,86000 4,86
10 4,33300 43,33
25 3,89920 97,48
100 3,55250 355,25
250 3,20588 801,47
500 2,87666 1.438,33
1.000 2,42609 2.426,09
2.500 2,30478 5.761,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback