Add To Favorites
Product Overview
Digi-Key Part Number 903-1265-ND
Quantity Available 129
Can ship immediately
Manufacturer

Manufacturer Part Number

4186PA51G01800

Description GASKET FAB/FOAM 5.1X457.2MM RECT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets EMI Catalog
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 0.201" (5.10mm)
Length 18.000" (457.20mm)
Height 0.079" (2.00mm)
Material -
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
 
Additional Resources
Standard Package ? 1
Other Names 903-1265

02:39:50 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,18000 4,18
10 3,73400 37,34
25 3,36120 84,03
100 3,06220 306,22
250 2,76352 690,88
500 2,47968 1.239,84
1.000 2,09130 2.091,30
2.500 1,98674 4.966,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback