Add To Favorites
Product Overview
Digi-Key Part Number 903-1074-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

4176PA51H01800

Description GASKET FAB/FOAM 20X457.2MM RECT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 51H Series Datasheet
EMI Catalog
Featured Product Fabric-Over-Foam Gaskets
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Type Fabric Over Foam
Shape Rectangle
Width 0.787" (20.00mm)
Length 87.850" (223.14cm)
Height 0.394" (10.00mm)
Material Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 903-1074

10:13:17 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,57000 8,57
10 7,71100 77,11
25 7,02560 175,64
100 6,34010 634,01
250 5,82600 1.456,50
500 5,31194 2.655,97
1.000 4,62653 4.626,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback