Add To Favorites
Product Overview
Digi-Key Part Number 903-1480-ND
Quantity Available 444
Can ship immediately
Manufacturer

Manufacturer Part Number

4112PA51G01800

Description D-SHAPE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 4112PA51G Drawing
EMI Catalog
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Shape D-Shape
Thickness - Overall 0.158" (4mm)
Width 0.433" (11.00mm)
Length 18" (457.2mm)
Adhesive -
Temperature Range -
 
Additional Resources
Standard Package ? 61
Other Names 903-1480

22:56:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,60000 7,60
10 6,78600 67,86
25 6,10720 152,68
100 5,56410 556,41
250 5,02120 1.255,30
500 4,50554 2.252,77
1.000 3,79984 3.799,84
2.500 3,60985 9.024,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback