Add To Favorites
Product Overview
Digi-Key Part Number 903-1065-ND
Quantity Available 356
Can ship immediately
Manufacturer

Manufacturer Part Number

4082PA51H01800

Description GASKET FAB/FOAM 9.5X457.2MM RECT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 51H Series Datasheet
EMI Catalog
Featured Product Fabric-Over-Foam Gaskets
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Shape Rectangular
Thickness - Overall 0.1" (2.5mm)
Width 0.375" (9.5mm)
Length 18" (457.2mm)
Adhesive Pressure Sensitive Adhesive (PSA)
Temperature Range -40 ~ 158°F (-40 ~ 70°C)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 903-1065

15:40:26 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,51000 4,51
10 4,03100 40,31
25 3,62840 90,71
100 3,30580 330,58
250 2,98332 745,83
500 2,67692 1.338,46
1.000 2,25765 2.257,65
2.500 2,14477 5.361,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback