Add To Favorites
Product Overview
Digi-Key Part Number 903-1244-ND
Quantity Available 211
Can ship immediately
Manufacturer

Manufacturer Part Number

4049PA22101800

Description GASKET FAB/FOAM 6.35X457.2MM SQ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets EMI Catalog
221 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Laird Technologies EMI

Series -
Part Status Active
Type Fabric Over Foam
Shape Square
Width 0.252" (6.40mm)
Length 18.000" (457.20mm)
Height 0.252" (6.40mm)
Material -
Plating -
Plating - Thickness -
Attachment Method Adhesive
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 903-1244

17:37:54 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,28000 4,28
10 3,81700 38,17
25 3,43520 85,88
100 3,12980 312,98
250 2,82444 706,11
500 2,53436 1.267,18
1.000 2,13740 2.137,40
2.500 2,03053 5.076,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback