Add To Favorites
Product Overview
Digi-Key Part Number 240-2763-1-ND
Quantity Available 3.185
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS80406R8M-10

Description FIXED IND 6.8UH 3.6A 24 MOHM SMD
Expanded Description 6.8µH Shielded Inductor 3.6A 24 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TYS80406R8M-10 Drawing
Featured Product TYS Power Inductors
PCN Design/Specification TYSy0yy Series 30/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series TYS8040
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 6.8µH
Tolerance ±20%
Current Rating 3.6A
Current - Saturation 4.55A
Shielding Shielded
DC Resistance (DCR) 24 mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2763-1

14:46:44 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,62100 6,21
25 0,57640 14,41
50 0,48780 24,39
100 0,44360 44,36
250 0,41692 104,23
500 0,37258 186,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2763-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,26632
  • Digi-Reel® ? : 240-2763-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback