Add To Favorites
Product Overview
Digi-Key Part Number 240-2739-1-ND
Quantity Available 2.981
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS6045150M-10

Description FIXED IND 15UH 2.05A 68 MOHM SMD
Expanded Description 15µH Shielded Inductor 2.05A 68 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TYS6045150M-10 Drawing
PCN Design/Specification TYSy0yy Series 30/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series TYS6045
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 15µH
Tolerance ±20%
Current Rating 2.05A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 68 mOhm
Q @ Freq -
Frequency - Self Resonant 12MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.185" (4.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2739-1

02:15:12 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,43500 4,35
25 0,40400 10,10
50 0,34180 17,09
100 0,31080 31,08
250 0,29216 73,04
500 0,26110 130,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2739-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,18871
  • Digi-Reel® ? : 240-2739-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.981 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback