Add To Favorites
Product Overview
Digi-Key Part Number 240-2729-1-ND
Quantity Available 5.506
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS60281R0N-10

Description FIXED IND 1UH 5.2A 10 MOHM SMD
Expanded Description 1µH Shielded Inductor 5.2A 10 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TYS6028 Series Datasheet
Featured Product TYS Power Inductors
PCN Design/Specification TYSy0yy Series 30/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series TYS6028
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 1µH
Tolerance ±30%
Current Rating 5.2A
Current - Saturation 5.75A
Shielding Shielded
DC Resistance (DCR) 10 mOhm
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2729-1

03:15:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,44700 4,47
25 0,41560 10,39
50 0,35140 17,57
100 0,31950 31,95
250 0,30036 75,09
500 0,26842 134,21
1.000 0,21729 217,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2729-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,19401
  • Digi-Reel® ? : 240-2729-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.506 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback