Add To Favorites
Product Overview
Digi-Key Part Number 240-2718-1-ND
Quantity Available 3.563
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS5040680M-10

Description FIXED IND 68UH 800MA 400 MOHM
Expanded Description 68µH Shielded Inductor 800mA 400 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TYS5040680M-10 Drawing
Featured Product TYS Power Inductors
PCN Design/Specification TYSy0yy Series 30/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series TYS5040
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 68µH
Tolerance ±20%
Current Rating 800mA
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 400 mOhm Max
Q @ Freq -
Frequency - Self Resonant 5.7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2718-1

19:55:49 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,43500 4,35
25 0,40440 10,11
50 0,34220 17,11
100 0,31110 31,11
250 0,29240 73,10
500 0,26132 130,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2718-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,18889
  • Digi-Reel® ? : 240-2718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.563 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback