Add To Favorites
Product Overview
Digi-Key Part Number 240-2699-1-ND
Quantity Available 5.875
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS4030470M-10

Description FIXED IND 47UH 720MA 637 MOHM
Expanded Description 47µH Shielded Wirewound Inductor 720mA 637 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TYS4030470M-10 Drawing
Featured Product TYS Power Inductors
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series TYS4030
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating 720mA
Current - Saturation 950mA
Shielding Shielded
DC Resistance (DCR) 637 mOhm Max
Q @ Freq -
Frequency - Self Resonant 8.4MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2699-1

01:49:20 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,42400 4,24
25 0,39400 9,85
50 0,33320 16,66
100 0,30300 30,30
250 0,28480 71,20
500 0,25450 127,25
1.000 0,20603 206,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2699-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,18395
  • Digi-Reel® ? : 240-2699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.875 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback