Add To Favorites
Product Overview
Digi-Key Part Number 240-2653-1-ND
Quantity Available 43.271
Can ship immediately
Manufacturer

Manufacturer Part Number

TYS3015470M-10

Description FIXED IND 47UH 350MA 1.25 OHM
Expanded Description 47µH Shielded Inductor 350mA 1.25 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TYS3015 Series Datasheet
Featured Product TYS Power Inductors
PCN Design/Specification TYSy0yy Series 30/Dec/2015
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series TYS3015
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating 350mA
Current - Saturation 350mA
Shielding Shielded
DC Resistance (DCR) 1.25 Ohm Max
Q @ Freq -
Frequency - Self Resonant 14MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2653-1

14:33:49 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,37200 3,72
25 0,32600 8,15
50 0,27940 13,97
100 0,25600 25,60
250 0,23272 58,18
500 0,21876 109,38
1.000 0,16756 167,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2653-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,14962
  • Digi-Reel® ? : 240-2653-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.271 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback