Add To Favorites
Product Overview
Digi-Key Part Number 240-2546-1-ND
Quantity Available 2.600
Can ship immediately
Manufacturer

Manufacturer Part Number

HI2220R181R-10

Description FERRITE BEAD 180 OHM 2220 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series HI
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 180 Ohm @ 100MHz
Current Rating (Max) 5A
DC Resistance (DCR) (Max) 20 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 2220 (5650 Metric)
Mounting Type Surface Mount
Height (Max) 0.081" (2.05mm)
Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 240-2546-1

02:40:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,47900 4,79
25 0,41040 10,26
50 0,36780 18,39
100 0,32500 32,50
250 0,29080 72,70
500 0,27366 136,83
1.000 0,23090 230,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2546-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,22079
  • Digi-Reel® ? : 240-2546-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback