Add To Favorites
Product Overview
Digi-Key Part Number 240-2469-1-ND
Quantity Available 417
Can ship immediately
Manufacturer

Manufacturer Part Number

CM6032V301R-10

Description CMC 8A 8LN 300 OHM SMD
Expanded Description 8 Line Common Mode Choke Surface Mount 300 Ohm @ 100MHz 8A DCR 10 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series CM
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 8
Impedance @ Frequency 300 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 8A
DC Resistance (DCR) (Max) 10 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.600" L x 0.430" W (15.24mm x 10.92mm)
Height (Max) 0.595" (15.11mm)
Package / Case Vertical, 16 Flat Lead
 
Kits
Additional Resources
Standard Package ? 1
Other Names 240-2469-1

16:54:07 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 4,16900 41,69
25 3,79080 94,77
50 3,18400 159,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2469-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
  • Unit Price: 2,43680
  • Digi-Reel® ? : 240-2469-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 417 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback