Add To Favorites
Product Overview
Digi-Key Part Number 240-2466-1-ND
Quantity Available 2.217
Can ship immediately
Manufacturer

Manufacturer Part Number

CM4732V301R-10

Description CMC 8A 6LN 300 OHM SMD
Expanded Description 6 Line Common Mode Choke Surface Mount 300 Ohm @ 100MHz 8A DCR 10 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series CM
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 6
Impedance @ Frequency 300 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 8A
DC Resistance (DCR) (Max) 10 mOhm
Voltage Rating - DC 30V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.470" L x 0.430" W (11.94mm x 10.92mm)
Height (Max) 0.595" (15.11mm)
Package / Case Vertical, 12 Flat Lead
 
Kits
Additional Resources
Standard Package ? 1
Other Names 240-2466-1

20:49:19 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,98000 3,98
10 3,65200 36,52
25 3,31960 82,99
50 2,78860 139,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2466-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 1.950 - Immediate
  • Unit Price: 2,13413
  • Digi-Reel® ? : 240-2466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.217 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback