Add To Favorites
Product Overview
Digi-Key Part Number 240-2574-1-ND
Quantity Available 1.295
Can ship immediately
Manufacturer

Manufacturer Part Number

CM2824E352R-10

Description CMC 800MA 2LN 3.5 KOHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 3.5 kOhm @ 100MHz 800mA DCR 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series CM
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power, Signal Line
Number of Lines 2
Impedance @ Frequency 3.5 kOhm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 800mA
DC Resistance (DCR) (Max) 300 mOhm
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.354" L x 0.217" W (9.00mm x 5.50mm)
Height (Max) 0.193" (4.90mm)
Package / Case Horizontal, 4 Flat Lead
 
Kits
Additional Resources
Standard Package ? 1
Other Names 240-2574-1

06:42:55 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 3,14400 31,44
25 2,85880 71,47
50 2,40120 120,06
100 2,05810 205,81
250 1,94380 485,95
500 1,82944 914,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2574-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 1,53134
  • Digi-Reel® ? : 240-2574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.295 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback