Add To Favorites
Product Overview
Digi-Key Part Number 240-2519-1-ND
Quantity Available 3.217
Can ship immediately
Manufacturer

Manufacturer Part Number

29F0818-0SR-10

Description FERRITE BEAD 75 OHM 16SMD 8LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series 29
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 8
Impedance @ Frequency 75 Ohm @ 100MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 10 mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 16-SMD, Flat Leads
Mounting Type Surface Mount
Height (Max) 0.140" (3.56mm)
Size / Dimension 0.450" L x 0.177" W (11.43mm x 4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 240-2519-1

23:17:26 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,44000 2,44
10 2,09000 20,90
25 1,56800 39,20
50 1,52440 76,22
100 1,35010 135,01
250 1,26300 315,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 240-2519-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 2.700 - Immediate
  • Unit Price: 1,12184
  • Digi-Reel® ? : 240-2519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.217 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback