Add To Favorites
Product Overview
Digi-Key Part Number 240-2098-ND
Quantity Available 846
Can ship immediately
Manufacturer

Manufacturer Part Number

28S2011-0M0

Description FERRITE CORE 280 OHM CLIP 2PCS=1
Expanded Description Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 280 Ohm @ 100MHz ID 2.570" W x 0.033" H (65.28mm x 0.84mm) OD 3.000" W x 0.250" H (76.20mm x 6.35mm) Length 1.125" (28.58mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Laird-Signal Integrity Products

Series 28
Part Status Active
Type Flat
Design Clip Together (Order Qty 2=1 Assembly)
Impedance @ Frequency 280 Ohm @ 100MHz
Material 28
Inner Dimension 2.570" W x 0.033" H (65.28mm x 0.84mm)
Outer Dimension 3.000" W x 0.250" H (76.20mm x 6.35mm)
Ratings -
Mounting Type Free Hanging
Length 1.125" (28.58mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 10708
240-2098
28S20110M0
RC2011M

06:07:25 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,41000 2,41
10 2,06100 20,61
25 1,54560 38,64
50 1,50280 75,14
100 1,33110 133,11
250 1,24516 311,29
500 1,15928 579,64
1.000 1,07342 1.073,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback