Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 05-14-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 73-1344-ND
Quantity Available 1.007
Can ship immediately
Manufacturer

Manufacturer Part Number

DMC-20261NYJ-LY-CKE-CNN

Description LCD MOD CHAR 20X2 TRANSMISSIVE
Expanded Description Character LCD Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 116.00mm x 37.00mm x 15.70mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DMC-20261NYJ-LY-CKE-CNN Spec
DMC20261 CK Series Drawing
PCN Obsolescence/ EOL Mult Device EOL 26/Jan/2017
Catalog Page 2563 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Kyocera International, Inc.

Series -
Part Status Last Time Buy
Number of Characters 40
Display Format 20 x 2
Character Format 5 x 8 Dots
Display Type STN - Super-Twisted Nematic
Display Mode Transmissive
Character Size 5.55mm H x 3.20mm W
Outline L x W x H 116.00mm x 37.00mm x 15.70mm
Viewing Area 83.00mm L x 18.60mm W
Backlight LED - Yellow/Green
Voltage - Supply 4.5 V ~ 5.5 V
Dot Size 0.60mm W x 0.65mm H
Interface Parallel
Operating Temperature -20°C ~ 70°C
Text Color Yellow
Background Color Green
 
Additional Resources
Standard Package ? 280
Other Names 73-1344
DMC20261NYJLYCKECNN

00:23:30 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,73000 18,73
10 16,54600 165,46
25 14,45640 361,41
100 13,60720 1.360,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback