Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 423-1408-6-ND
Quantity Available 11.385
Can ship immediately
Manufacturer

Manufacturer Part Number

SPUL409HE5H-PB

Description MIC MEMS ANALOG OMNI -42DB
Expanded Description 100Hz ~ 10kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets SPUL409HE5H-PB
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -42dB ±3dB @ 94dB SPL
S/N Ratio 59dB
Impedance 300 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.6V
Current - Supply 190µA
Port Location Top
Seal Rating None
Termination Solder Pads
Size / Dimension 0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max) 0.047" (1.20mm)
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1408-6

04:39:51 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,46700 14,67
25 1,14080 28,52
50 1,03220 51,61
100 0,92360 92,36
250 0,89644 224,11
500 0,86928 434,64
1.000 0,78777 787,77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback