Add To Favorites
Product Overview
Digi-Key Part Number 423-1411-1-ND
Quantity Available 15.069
Can ship immediately
Manufacturer

Manufacturer Part Number

SPU0410HR5H-1

Description MIC MEMS ANALOG OMNI
Expanded Description 100Hz ~ 10kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB ±1dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Mfg Application Notes Ultrasonic Applications
Product Training Modules Microphone Interfaces
Featured Product SiSonic™ MEMS Microphones
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™ SPU
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -42dB ±1dB @ 94dB SPL
S/N Ratio 59dB
Impedance 400 Ohm
Voltage - Rated -
Voltage Range 1.5 ~ 3.6V
Current - Supply 160µA
Port Location Top
Seal Rating None
Termination Solder Pads
Size / Dimension 0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max) 0.047" (1.20mm)
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1411-1

00:37:58 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,80000 8,00
25 0,64280 16,07
50 0,57140 28,57
100 0,49990 49,99
250 0,48568 121,42
500 0,47142 235,71
1.000 0,42855 428,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1411-2-ND
  • Minimum Quantity: 5.700
  • Quantity Available: 11.400 - Immediate
  • Unit Price: 0,35063
  • Digi-Reel® ? : 423-1411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.069 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback