Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 423-1212-1-ND
Quantity Available 3.283
Can ship immediately
Manufacturer

Manufacturer Part Number

SPM1437HM4H-B

Description MIC MEMS DIGITAL PDM OMNI -22DB
Expanded Description 100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-22dB ±3dB @ 94dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SPM1437HM4H-B
Product Training Modules Microphone Interfaces
Featured Product SiSonic™ MEMS Microphones
Product Attributes Select All
Categories
Manufacturer

Knowles

Series SiSonic™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type MEMS (Silicon)
Output Type Digital, PDM
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -22dB ±3dB @ 94dB SPL
S/N Ratio 61.5dB
Impedance -
Voltage - Rated -
Voltage Range 1.6 ~ 3.6V
Current - Supply 500µA
Port Location Top
Seal Rating None
Termination Solder Pads
Size / Dimension 4.72mm L x 3.76mm W
Height (Max) 1.25mm
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 423-1212-1

20:30:57 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,64700 16,47
25 1,28120 32,03
50 1,15900 57,95
100 1,03710 103,71
250 1,00656 251,64
500 0,97604 488,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 423-1212-2-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 0,80413
  • Digi-Reel® ? : 423-1212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.283 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback