Add To Favorites
Product Overview
Digi-Key Part Number 423-1170-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

EA-21939-C36

Description MIC COND ANALOG OMNI -59DB
Expanded Description 100Hz ~ 4.8kHz Analog Microphone Electret Condenser 1.3V Omnidirectional (-59dB ±3dB @ 74dB SPL) Solder Pads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EA-21939-000 Drawing
Mfg Application Notes Ultrasonic Applications
Product Training Modules Introduction To Microphones
Product Attributes Select All
Categories
Manufacturer

Knowles

Series EA
Packaging ? Bulk ?
Part Status Active
Type Electret Condenser
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 4.8kHz
Sensitivity -59dB ±3dB @ 74dB SPL
S/N Ratio -
Impedance 3.5 kOhm
Voltage - Rated 1.3V
Voltage Range 1.3 ~ 10V
Current - Supply 50µA
Port Location Side
Seal Rating None
Termination Solder Pads
Size / Dimension 0.219" L x 0.157" W (5.56mm x 3.99mm)
Height (Max) 0.089" (2.26mm)
Shape Rectangular
 
Additional Resources
Standard Package ? 25
Other Names 423-1170
EA-1939-C36
EA-1939-C36-ND
EA21939C36

06:55:23 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,60000 14,60
10 13,31600 133,16
25 12,02720 300,68
50 11,16820 558,41
100 10,95360 1.095,36
250 10,52396 2.630,99
500 10,30918 5.154,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback