Add To Favorites
Product Overview
Digi-Key Part Number 423-1168-ND
Quantity Available 140
Can ship immediately
Manufacturer

Manufacturer Part Number

BT-21759-000

Description MIC COND ANALOG OMNI -60DB
Expanded Description 100Hz ~ 10kHz Analog Microphone Electret Condenser 1.3V Omnidirectional (-60dB ±3dB @ 74dB SPL) Solder Pads
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Mfg Application Notes Ultrasonic Applications
Product Training Modules Introduction To Microphones
Product Attributes Select All
Categories
Manufacturer

Knowles

Series BT
Packaging ? Bulk ?
Part Status Active
Type Electret Condenser
Output Type Analog
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -60dB ±3dB @ 74dB SPL
S/N Ratio -
Impedance 3.5 kOhm
Voltage - Rated 1.3V
Voltage Range 0.9 ~ 10V
Current - Supply 50µA
Port Location Top
Seal Rating None
Termination Solder Pads
Size / Dimension 7.87mm L x 5.54mm W
Height (Max) 2.29mm
Shape Rectangular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 423-1168
BT-1759
BT-1759-ND
BT-21759
BT-21759-000-ND
BT21759000
Q1775541

00:51:37 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,14000 17,14
10 15,63100 156,31
25 14,11920 352,98
50 13,11040 655,52
100 12,85830 1.285,83
250 12,35412 3.088,53
500 12,10200 6.051,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback