Add To Favorites
Product Overview
Digi-Key Part Number 1608-1192-1-ND
Quantity Available 2.940
Can ship immediately
Manufacturer

Manufacturer Part Number

SBSGP5000103MXT

Description FILTER LC(PI) 0.01UF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.01µF 5A 1812 (4532 Metric), 3 PC Pad
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SBSG Series
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series SBS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 39dB @ 100MHz
Resistance - Channel (Ohms) -
Current 5A
Values C = 0.01µF
ESD Protection No
Operating Temperature -
Applications General Purpose
Voltage - Rated 500V
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), 3 PC Pad
Size / Dimension 0.179" L x 0.126" W (4.55mm x 3.20mm)
Height 0.104" (2.64mm)
 
Additional Resources
Standard Package ? 1
Other Names 1608-1192-1

10:50:09 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,58000 6,58
10 5,60900 56,09
25 4,35320 108,83
50 4,14620 207,31
100 3,90220 390,22
250 3,53632 884,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1192-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 3,21486
  • Digi-Reel® ? : 1608-1192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.940 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback