Add To Favorites
Product Overview
Digi-Key Part Number 1608-1191-1-ND
Quantity Available 683
Can ship immediately
Manufacturer

Manufacturer Part Number

SBSGP1000154MXT

Description FILTER LC(PI) 0.15UF SMD
Expanded Description LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.15µF 5A 1812 (4532 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SBSG Series
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series SBSG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 39dB @ 100MHz
Resistance - Channel (Ohms) -
Current 5A
Values C = 0.15µF
ESD Protection No
Operating Temperature -
Applications General Purpose
Voltage - Rated 100V
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), 3 PC Pad
Size / Dimension 0.179" L x 0.126" W (4.55mm x 3.20mm)
Height 0.104" (2.64mm)
 
Additional Resources
Standard Package ? 1
Other Names 1608-1191-1

03:52:07 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,60000 6,60
10 5,62100 56,21
25 4,36280 109,07
50 4,15500 207,75
100 3,91070 391,07
250 3,54404 886,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1191-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,22186
  • Digi-Reel® ? : 1608-1191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 683 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback