Add To Favorites
Product Overview
Digi-Key Part Number 1608-1131-1-ND
Quantity Available 1.699
Can ship immediately
Manufacturer

Manufacturer Part Number

1812Y1000334MXTE03

Description CAP FEEDTHRU 0.33UF 100V 1812
Expanded Description 0.33µF Feed Through Capacitor 100V 1812 (4532 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets E03 Type
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series FlexiCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 100V
Current -
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), 3 PC Pad
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max) 0.012" (0.30mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1608-1131-1

17:45:56 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,70000 3,70
10 3,07800 30,78
25 2,64680 66,17
50 2,58520 129,26
100 2,52360 252,36
250 2,09280 523,20
500 1,96966 984,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1131-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,67869
  • Digi-Reel® ? : 1608-1131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.699 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback