Add To Favorites
Product Overview
Digi-Key Part Number 1608-1056-1-ND
Quantity Available 4.217
Can ship immediately
Manufacturer

Manufacturer Part Number

1206Y0500224MXTE03

Description CAP FEEDTHRU 0.22UF 20% 50V 1206
Expanded Description 0.22µF Feed Through Capacitor 50V 1206 (3216 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets E03 Type
Product Training Modules FlexiCap Multilayer Capacitor
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series FlexiCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 50V
Current -
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), 3 PC Pad
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.051" (1.30mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1608-1056-1

12:14:13 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,43900 14,39
25 1,05480 26,37
50 1,03100 51,55
100 1,00720 100,72
250 0,91124 227,81
500 0,88724 443,62
1.000 0,76734 767,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1056-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,65399
  • Digi-Reel® ? : 1608-1056-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.217 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback