Add To Favorites
Product Overview
Digi-Key Part Number 1608-1020-1-ND
Quantity Available 4.968
Can ship immediately
Manufacturer

Manufacturer Part Number

0805Y1000222MXTE03

Description CAP FEEDTHRU 2200PF 100V 0805
Expanded Description 2200pF Feed Through Capacitor 100V 0805 (2012 Metric), 3 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets E03 Type
Product Attributes Select All
Categories
Manufacturer

Knowles Syfer

Series FlexiCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 100V
Current -
DC Resistance (DCR) (Max) -
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient X7R
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.080" L x 0.050" W (2.00mm x 1.25mm)
Height (Max) 0.046" (1.15mm)
Thread Size -
 
Additional Resources
Standard Package ? 1
Other Names 1608-1020-1

17:48:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,22600 12,26
25 0,89880 22,47
50 0,87840 43,92
100 0,85810 85,81
250 0,77632 194,08
500 0,75588 377,94
1.000 0,65374 653,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1608-1020-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,55716
  • Digi-Reel® ? : 1608-1020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.968 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback